+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAE-D11

Pressure compensation membrane; for enclosures; glued; 5pcs.


Manufacturer: BOPLA

Manufacturer part number:
DAE-D11
TME Symbol:
DA-D11

Specification

Manufacturer
BOPLA
Type of enclosures accessories
pressure compensation membrane
Application
for enclosures
Related items
BA-100806, BA-140806, BA-141309, BA-180806, BA-241306, BA-241309, BA-281706, BA-281709
Version
glued
Quantity in set/package
5pcs.
Diameter
11mm
Gross weight1.042 g
Certificates
EAN code4049505618279
See other products in this category: Enclosures - Other Accessories BOPLA,
*
DAE-D11
10 in TME stock
Net price for quantities from 1 set - 8.63 USDGross price for quantities from 1 set - 8.63 USD
Net price for quantities from 5 set - 8.17 USDGross price for quantities from 5 set - 8.17 USD
Net price for quantities from 25 set - 7.77 USDGross price for quantities from 25 set - 7.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.