+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA03-11SURKWA

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 2; red; 21÷47mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DA03-11SURKWA
TME Symbol:
DA03-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
red
Luminosity
21...47mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
15x15.5x7mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1.83 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
DA03-11SURKWA
0 in TME stock
No. of pieces (Multiplicity: 2 016)
Minimum order quantity: 2 016.
Multiplicity: 2 016.
Product for special order
Packaging method by the manufacturerTube = 32 pcs