+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA04-11EWA

Display: LED; 7-segment; 10mm; 0.4"; No.char: 2; red; 1.9÷4.7mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DA04-11EWA
TME Symbol:
DA04-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.4"
Number of characters
2
Colour
red
Luminosity
1.9...4.7mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.7mm
Dimensions
16x20.2mm
Mounting
THT
Wavelength
625nm
Operating current
10mA
Gross weight2.51 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
DA04-11EWA
368 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Packaging method by the manufacturer:Tube = 25 pcs