+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA15-SA-M2

Connector: D-Sub; PIN: 15; socket; female; data transfer; straight


Manufacturer: ADAM TECH

Manufacturer part number:
DA15-SA-M2
TME Symbol:
DA15-SA-M2

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Connector family
data transfer
Spatial orientation
straight
Electrical mounting
THT
Contact material
phosphor bronze
Thread
UNC 4-40
Locking system
screws
Connector variant
with threaded hole
Current rating
5A
Rated voltage
0.25kV
Contact plating
gold flash
Operating temperature
-55...105°C
Gross weight6.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DA15-SA-M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 63 pcs - 0.90 USDGross price for quantities from 63 pcs - 0.90 USD
Net price for quantities from 252 pcs - 0.78 USDGross price for quantities from 252 pcs - 0.78 USD
Packaging method by the manufacturer:Tray = 63 pcsCardboard = 1 638 pcs