+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ADAM TECH | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | socket | |
Kind of connector | female | |
Connector family | data transfer | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Thread | UNC 4-40 | |
Locking system | screws | |
Connector variant | 7,2mm standard | |
Current rating | 5A | |
Max. contact resistance: | 20mΩ | |
Operating temperature | -55...105°C |