+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA228UFHT106

Diode: switching; SMD; 80V; 0.1A; SC70,SOT323; Ufmax: 1.2V; 200mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
DA228UFHT106
TME Symbol:
DA228UFHT106

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
0.1A
Semiconductor structure
double series
Case
SC70, SOT323
Max. forward voltage
1.2V
Max. load current
0.2A
Max. forward impulse current
0.3A
Power dissipation
0.2W
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
DA228UFHT106
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD