+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC1221E

IC: D/A converter; 16bit; 500sps; Ch: 1; SSOP16; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC1221E
TME Symbol:
DAC1221E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
0.5ksps
Number of channels
1
Case
SSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC1221E
0 in TME stock
No. of pieces (Multiplicity: 75)
Product for special order