+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC3162IRGZT

IC: D/A converter; 12bit; 500Msps; Ch: 2; VQFN48; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC3162IRGZT
TME Symbol:
DAC3162IRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
500Msps
Number of channels
2
Case
VQFN48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±0.4LSB
Max INL
±0.5LSB
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC3162IRGZT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order