+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC3482IRKDT

IC: D/A converter; 16bit; 1250Msps; Ch: 2; WQFN-MR88; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC3482IRKDT
TME Symbol:
DAC3482IRKDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
1.25Gsps
Number of channels
2
Case
WQFN-MR88
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±2LSB
Max INL
±4LSB
Supply voltage
  • 1.2V DC
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC3482IRKDT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order