+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC5311IDCKR

IC: D/A converter; 8bit; 83ksps; Ch: 1; SC70-6; -40÷125°C; ±0.25LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5311IDCKR
TME Symbol:
DAC5311IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
83ksps
Number of channels
1
Case
SC70-6
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.25LSB
Relative accuracy
0.01LSB
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5311IDCKR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order