+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC53401DSGT

IC: D/A converter; 10bit; 22ksps; Ch: 1; WSON8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC53401DSGT
TME Symbol:
DAC53401DSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
22ksps
Number of channels
1
Case
WSON8
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±1LSB
Max INL
±1LSB
Supply voltage
  • 1.8...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC53401DSGT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order