+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC5662AIPFB

IC: D/A converter; 12bit; 275Msps; Ch: 2; TQFP48; -40÷85°C; 3÷3.6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5662AIPFB
TME Symbol:
DAC5662AIPFB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
275Msps
Number of channels
2
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±2LSB
Max INL
±2LSB
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5662AIPFB
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order