+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC5681ZIRGCT

IC: D/A converter; 16bit; 1Gsps; Ch: 1; VQFN64; -40÷85°C; 3÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5681ZIRGCT
TME Symbol:
DAC5681ZIRGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
1Gsps
Number of channels
1
Case
VQFN64
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±2LSB
Max INL
±4LSB
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5681ZIRGCT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order