+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC715UL

IC: D/A converter; 16bit; 100ksps; Ch: 1; SOIC28; 0÷70°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC715UL
TME Symbol:
DAC715UL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
100ksps
Number of channels
1
Case
SOIC28
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Max DNL
±1LSB
Relative accuracy
2LSB
Supply voltage
  • 11.4...16.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC715UL
0 in TME stock
No. of pieces (Multiplicity: 20)
Product for special order