+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC7551IDRNT

IC: D/A converter; 12bit; 500ksps; Ch: 1; USON12; -40÷105°C; ±0.5LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7551IDRNT
TME Symbol:
DAC7551IDRNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
500ksps
Number of channels
1
Case
USON12
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±0.5LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7551IDRNT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order