+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC7552IRGTT

IC: D/A converter; 12bit; 1Msps; Ch: 2; VQFN16; -40÷105°C; ±0.5LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7552IRGTT
TME Symbol:
DAC7552IRGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
1Msps
Number of channels
2
Case
VQFN16
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±0.5LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.098 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7552IRGTT
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
Net price for quantities from 25 pcs - 4.92 USDGross price for quantities from 25 pcs - 4.92 USD
Net price for quantities from 50 pcs - 4.77 USDGross price for quantities from 50 pcs - 4.77 USD
Packaging method by the manufacturer:
Reel = 250 pcs