+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC7554IDGS

IC: D/A converter; 12bit; 200ksps; Ch: 4; VSSOP10; -40÷105°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7554IDGS
TME Symbol:
DAC7554IDGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
200ksps
Number of channels
4
Case
VSSOP10
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±0.5LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.022 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7554IDGS
133 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs