+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC7574IDGS

IC: D/A converter; 12bit; 43ksps; Ch: 4; VSSOP10; -40÷105°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7574IDGS
TME Symbol:
DAC7574IDGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
43ksps
Number of channels
4
Case
VSSOP10
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
8LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.022 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7574IDGS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 3 pcs - 14.49 USDGross price for quantities from 3 pcs - 14.49 USD
Net price for quantities from 5 pcs - 13.72 USDGross price for quantities from 5 pcs - 13.72 USD
Net price for quantities from 10 pcs - 12.62 USDGross price for quantities from 10 pcs - 12.62 USD
Net price for quantities from 25 pcs - 11.20 USDGross price for quantities from 25 pcs - 11.20 USD
Net price for quantities from 50 pcs - 11.16 USDGross price for quantities from 50 pcs - 11.16 USD
Packaging method by the manufacturer:
Tube = 80 pcs