+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | D/A converter | |
Converter resolution | 12bit | |
Sampling speed | 132ksps | |
Number of channels | 1 | |
Case | SO8 | |
Mounting | SMD | |
Interface | serial | |
Integrated circuit features | LPC | |
Relative accuracy | 1LSB | |
Operating voltage | 4.75...5.25V DC |