+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC7615E/1K

IC: D/A converter; 12bit; 89ksps; Ch: 4; 5V; SSOP20; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7615E/1K
TME Symbol:
DAC7615E/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
89ksps
Number of channels
4
Operating voltage
5V
Case
SSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Gross weight0.085 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7615E/1K
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 16.00 USDGross price for quantities from 1000 pcs - 16.00 USD