+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC7631EB/1K

IC: D/A converter; 16bit; 93ksps; Ch: 1; SSOP20; -40÷85°C; ±3LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7631EB/1K
TME Symbol:
DAC7631EB/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
93ksps
Number of channels
1
Case
SSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±3LSB
Relative accuracy
4LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7631EB/1K
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order