+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC813KU

IC: D/A converter; 12bit; 167ksps; Ch: 1; SOIC28; 0÷70°C; 12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC813KU
TME Symbol:
DAC813KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
167ksps
Number of channels
1
Case
SOIC28
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±0.25LSB
Supply voltage
  • 12V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC813KU
0 in TME stock
No. of pieces (Multiplicity: 20)
Product for special order