+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC81402RHBT

IC: D/A converter; 16bit; Ch: 2; VQFN24; -40÷125°C; 4.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC81402RHBT
TME Symbol:
DAC81402RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
2
Case
VQFN24
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC81402RHBT
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order