+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8164IAPW

IC: D/A converter; 14bit; 200ksps; Ch: 4; TSSOP16; -40÷105°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8164IAPW
TME Symbol:
DAC8164IAPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
200ksps
Number of channels
4
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
4LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8164IAPW
0 in TME stock
No. of pieces (Multiplicity: 90)
Product for special order