+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8165IDPW

IC: D/A converter; 14bit; 200ksps; Ch: 4; TSSOP16; -40÷105°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8165IDPW
TME Symbol:
DAC8165IDPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
200ksps
Number of channels
4
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.06 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8165IDPW
106 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.30 USDGross price for quantities from 5 pcs - 8.30 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 25 pcs - 7.37 USDGross price for quantities from 25 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 90 pcs