+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | D/A converter | |
Converter resolution | 12bit | |
Sampling speed | 1Msps | |
Number of channels | 2 | |
Operating voltage | 5...15V | |
Case | DIP24 | |
Mounting | THT | |
Interface | parallel | |
Integrated circuit features | dual | |
Relative accuracy | 1LSB |