+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8554IPW

IC: D/A converter; 16bit; 200ksps; Ch: 4; TSSOP16; -40÷105°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8554IPW
TME Symbol:
DAC8554IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
200ksps
Number of channels
4
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
4LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.064 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8554IPW
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.78 USDGross price for quantities from 1 pcs - 18.78 USD
Net price for quantities from 5 pcs - 16.98 USDGross price for quantities from 5 pcs - 16.98 USD
Net price for quantities from 10 pcs - 15.98 USDGross price for quantities from 10 pcs - 15.98 USD
Net price for quantities from 25 pcs - 14.48 USDGross price for quantities from 25 pcs - 14.48 USD
Net price for quantities from 50 pcs - 14.28 USDGross price for quantities from 50 pcs - 14.28 USD
Packaging method by the manufacturer:Tube = 90 pcs