+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8734SPFBR

IC: D/A converter; 16bit; 125ksps; Ch: 4; TQFP48; -40÷105°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8734SPFBR
TME Symbol:
DAC8734SPFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
125ksps
Number of channels
4
Case
TQFP48
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±1LSB
Max INL
±1LSB
Supply voltage
  • 2.7...5.5V DC
  • 4.75...24V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8734SPFBR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order