+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8802IPW

IC: D/A converter; 14bit; 2Msps; Ch: 2; TSSOP16; -40÷85°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8802IPW
TME Symbol:
DAC8802IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
2Msps
Number of channels
2
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8802IPW
0 in TME stock
No. of pieces (Multiplicity: 90)
Product for special order