+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8811IBDGKR

IC: D/A converter; 16bit; 2Msps; Ch: 1; VSSOP8; -40÷105°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8811IBDGKR
TME Symbol:
DAC8811IBDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
2Msps
Number of channels
1
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±1LSB
Max INL
±2LSB
Integrated circuit features
multiplying
Relative accuracy
2LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8811IBDGKR
0 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 10 pcs - 16.13 USDGross price for quantities from 10 pcs - 16.13 USD
Net price for quantities from 100 pcs - 14.97 USDGross price for quantities from 100 pcs - 14.97 USD
Net price for quantities from 250 pcs - 14.26 USDGross price for quantities from 250 pcs - 14.26 USD
Net price for quantities from 500 pcs - 12.86 USDGross price for quantities from 500 pcs - 12.86 USD
Net price for quantities from 1000 pcs - 12.15 USDGross price for quantities from 1000 pcs - 12.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.