+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC8820ICDBR

IC: D/A converter; 16bit; 2Msps; Ch: 1; 2.7÷5.5V; SSOP28; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8820ICDBR
TME Symbol:
DAC8820ICDBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
2Msps
Number of channels
1
Operating voltage
2.7...5.5V
Case
SSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Integrated circuit features
multiplying
Gross weight0.053 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8820ICDBR
0 in TME stock
Net price for quantities from 2000 pcs - 15.81 USDGross price for quantities from 2000 pcs - 15.81 USD
No. of pieces (Multiplicity: 2 000)