+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAC900E/2K5

IC: D/A converter; 10bit; 200Msps; Ch: 1; TSSOP28; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC900E/2K5
TME Symbol:
DAC900E/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
200Msps
Number of channels
1
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±0.5LSB
Max INL
±1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC900E/2K5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order