+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DACMI80N1200

Module; single transistor; 1.2kV; 50A; SOT227B; screw; Idm: 250A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DACMI80N1200
TME Symbol:
DACMI80N1200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
50A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
34mΩ
Pulsed drain current
250A
Power dissipation
460W
Technology
SiC
Gate-source voltage
-10...20V
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight36.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DACMI80N1200
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 58.33 USDGross price for quantities from 1 pcs - 58.33 USD
Net price for quantities from 3 pcs - 51.49 USDGross price for quantities from 3 pcs - 51.49 USD