+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 1.3V | |
Version | ESD | |
Mounting | SMD | |
Case | SOIC8 | |
Max. off-state voltage | 15V | |
Leakage current | 2µA | |
Number of channels | 6 | |
Capacitance | 7pF |