+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DACO Semiconductor | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 150V | |
Drain current | 330A | |
Case | HB9434 | |
Topology | MOSFET half-bridge | |
Electrical mounting | screw | |
Polarisation | unipolar | |
Mechanical mounting | screw |