+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAMI160N200

Module; single transistor; 200V; 130A; SOT227B; screw; Idm: 560A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI160N200
TME Symbol:
DAMI160N200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
130A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
10.3mΩ
Pulsed drain current
560A
Power dissipation
440W
Gate-source voltage
-20...20V
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight36.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI160N200
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 26.41 USDGross price for quantities from 10 pcs - 26.41 USD
Packaging method by the manufacturer:Tube = 10 pcs