+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 80V | |
Load current | 0.1A | |
Reverse recovery time | 4ns | |
Semiconductor structure | common cathode, double | |
Case | SC89 | |
Max. forward voltage | 1.2V | |
Max. load current | 0.3A | |
Max. forward impulse current | 4A | |
Power dissipation | 0.15W | |
Kind of package | reel, tape |