+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | switching | |
Max. off-state voltage | 35V | |
Power dissipation | 0.15W | |
Case | SC70, SOT323 | |
Mounting | SMD | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 1V | |
Kind of package | reel, tape | |
Leakage current | 10nA | |
Capacitance | 1.2pF |