+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of enclosure for connectors | D-Sub adapters | |
Connectors application | D-Sub 25pin, D-Sub HD 44pin | |
Connector variant | shielded | |
Locking system | screws | |
Thread | UNC 4-40 | |
Colour | silver | |
Enclosure material | plastic |