+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAQ-900 20CH MULTIPLEXER

Module; multiplexer; 10MHz; Ch: 20; 450ch/s; 120V


Manufacturer: GW INSTEK

Manufacturer part number:
DAQ-900 20CH MULTIPLEXER

Alternative designations: 11AQ-90000101

TME Symbol:
DAQ-900

Specification

Manufacturer
GW INSTEK
Type of test accessories
module
Kind of module
multiplexer
Band
10MHz
Number of channels
20
Scanning speed
450ch/s
Max. input voltage
120V
Related items
DAQ-9600, DAQ-9600-GPIB
Alias
11AQ-90000101
Measuring instrument features
  • built-in thermocouple reference junction
  • two- and four-wire scanning
Gross weight542.5 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems GW INSTEK,
*
DAQ-900 20CH MULTIPLEXER
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 669.12 USDGross price for quantities from 1 pcs - 669.12 USD