+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 11AQ-90100101
Manufacturer | GW INSTEK | |
Type of test accessories | module | |
Kind of module | multiplexer | |
Band | 10MHz | |
Number of channels | 22 | |
Scanning speed | 80ch/s | |
Max. input voltage | 300V | |
Maximum current | 1A | |
Related items | DAQ-9600, DAQ-9600-GPIB | |
Alias | 11AQ-90100101 |