+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAT71210F

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 3A; max.7kVDC; max.7kVAC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
DAT71210F
TME Symbol:
DAT71210F

Specification

Manufacturer
SENSATA / CYNERGY3
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
3A
Switched voltage
max. 7kV AC, max. 7kV DC
Coil resistance
150Ω
Manufacturer series
D
Contact resistance
250Ω
Coil voltage min.
9V DC
Operating temperature
-20...70°C
Operate time
3ms
Release time
2ms
Contact material
tungsten
Electrical life
10000000000 cycles
Insulation voltage
17kV
Dimensions
Output configuration
Gross weight39.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays SENSATA / CYNERGY3,
See other products from this series.:
*
DAT71210F
0 in TME stock
Net price for quantities from 1 pcs - 69.75 USDGross price for quantities from 1 pcs - 69.75 USD
Net price for quantities from 5 pcs - 65.40 USDGross price for quantities from 5 pcs - 65.40 USD
Net price for quantities from 20 pcs - 61.91 USDGross price for quantities from 20 pcs - 61.91 USD
Net price for quantities from 100 pcs - 56.68 USDGross price for quantities from 100 pcs - 56.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs