+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAT72415F

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 2A; max.7kVDC; max.7kVAC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
DAT72415F
TME Symbol:
DAT72415F

Specification

Manufacturer
SENSATA / CYNERGY3
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
2A
Switched voltage
max. 7kV AC, max. 7kV DC
Switching capacity
50W
Coil resistance
780Ω
Coil power consumption
30mW
Mounting
PCB
Contact resistance
250mΩ
Operating temperature
-20...70°C
Operate time
3ms
Release time
2ms
Min. insulation resistance
10GΩ
Body dimensions
60x18.5x15.8mm
Leads
cables
Lead length
0.3m
Gross weight33.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays SENSATA / CYNERGY3,
*
DAT72415F
0 in TME stock
Net price for quantities from 1 pcs - 92.57 USDGross price for quantities from 1 pcs - 92.57 USD
Net price for quantities from 5 pcs - 89.59 USDGross price for quantities from 5 pcs - 89.59 USD
Net price for quantities from 20 pcs - 86.60 USDGross price for quantities from 20 pcs - 86.60 USD
Net price for quantities from 100 pcs - 83.61 USDGross price for quantities from 100 pcs - 83.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs