+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DAXI

Automation module: IO system; -10÷55°C; 12÷24VDC; IN: 8; OUT: 8


Manufacturer: INVEO

Manufacturer part number:
DAXI
TME Symbol:
DAXI

Specification

Manufacturer
INVEO
Type of automation module
IO system
Operating temperature
-10...55°C
Number of inputs
8
Mounting
for DIN rail mounting
Number of outputs
8
Interface
Ethernet
Related items
BUS-EXPANDER
Supply voltage
  • 12...24V DC
Gross weight373.3 g
Certificates
See other products in this category: I/O Systems and Modules INVEO,
*
DAXI
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 256.08 USDGross price for quantities from 1 pcs - 256.08 USD