+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of connection cable | USB - USB | |
Version | USB 3.0 | |
Contact plating | nickel plated | |
Cable length | 1m | |
Insulation colour | black | |
Support | 4K, UHD 2160p | |
Kind of core | Cu | |
Wire insulation material | elastomer thermoplastic TPE | |
Data transfer rate | 5Gbps | |
Power | 60W | |
Standard | Power Delivery | |
Cable external diameter | 4.3mm | |
Max. operating current | 3A |