+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB-300230-010-S

Cable; USB 3.0; USB C socket,USB C plug; nickel plated; 1m; black


Manufacturer: DIGITUS

Manufacturer part number:
DB-300230-010-S
TME Symbol:
DB-300230-010-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Support
4K, UHD 2160p
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
5Gbps
Power
60W
Standard
Power Delivery
Cable external diameter
4.3mm
Max. operating current
3A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight42.2 g
Certificates
EAN code4016032481188
See other products in this category: USB cables and adapters DIGITUS,
*
DB-300230-010-S
4 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 3 pcs - 12.32 USDGross price for quantities from 3 pcs - 12.32 USD
Net price for quantities from 5 pcs - 10.95 USDGross price for quantities from 5 pcs - 10.95 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.