+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB-300334-010-S

Adapter; DisplayPort 1.4,bidirectional; 1m; black


Manufacturer: DIGITUS

Manufacturer part number:
DB-300334-010-S
TME Symbol:
DB-300334-010-S

Specification

Manufacturer
DIGITUS
Type of transition
adapter
Version
bidirectional, DisplayPort 1.4
Cable length
1m
Insulation colour
black
Support
4K, 8K, MST, UHD 2160p, UHD 4320p
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight58.2 g
Certificates
EAN code4016032484264
See other products in this category: USB cables and adapters DIGITUS,
*
DB-300334-010-S
1 in TME stock
Net price for quantities from 1 pcs - 20.65 USDGross price for quantities from 1 pcs - 20.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.