+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of transition | adapter | |
Version | bidirectional, DisplayPort 1.4 | |
Cable length | 2m | |
Insulation colour | black | |
Support | 4K, 8K, MST, UHD 2160p, UHD 4320p | |
Connector colour | silver |