+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB-300443-030-S

Cable; USB 4.0; USB C plug,both sides; gold-plated; 3m; Cu; 20Gbps


Manufacturer: DIGITUS

Manufacturer part number:
DB-300443-030-S
TME Symbol:
DB-300443-030-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 4.0
Contact plating
gold-plated
Cable length
3m
Insulation colour
black, grey
Support
4K, 8K, UHD 2160p, UHD 4320p
Kind of core
Cu
Wire insulation material
polypropylene
Data transfer rate
20Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery
Cable external diameter
5mm
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight170.12 g
Certificates
EAN code4016032485889
See other products in this category: USB cables and adapters DIGITUS,
*
DB-300443-030-S
9 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
Net price for quantities from 3 pcs - 24.85 USDGross price for quantities from 3 pcs - 24.85 USD
Net price for quantities from 5 pcs - 22.08 USDGross price for quantities from 5 pcs - 22.08 USD
Net price for quantities from 10 pcs - 19.33 USDGross price for quantities from 10 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs