+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB-350

Ties set; 350pcs.

Manufacturer: KSS WIRING

Manufacturer part number:
DB-350
TME Symbol:
DB-350

Specification

Manufacturer
KSS WIRING
Type of cable accessories
ties set
Quantity in set/package
350pcs.
Kit contents
  • 50 pcs. of coloured cable ties, l. 280 mm, w. 4.8 mm
  • 200 pcs. of coloured cable ties, l. 100 mm, w. 2.5 mm
  • pcs. of coloured cable ties, l. 203mm, w. 3.2mm x100
Gross weight312.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
DB-350
13 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 5 pcs - 16.25 USDGross price for quantities from 5 pcs - 16.25 USD
Net price for quantities from 25 pcs - 14.53 USDGross price for quantities from 25 pcs - 14.53 USD
Net price for quantities from 100 pcs - 13.39 USDGross price for quantities from 100 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.